Manufacturer Part #
PIC24F16KA102-I/SO
PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller SMD - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC24F16KA102-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24F16KA102-I/SO - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1.5kB |
| Speed: | 32MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 9-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC24F16KA102-I/SO is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in SOIC-28 package.
The PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.
Features:
- Typical nanoWatt XLP specifications include:
- 20 nA Deep Sleep mode (Watch Webinar)
- 25 nA Sleep mode (RAM retention)
- 500 nA Real Time Clock & Calendar operation in Sleep modes
- 400 nA Watch Dog Timer operation in Sleep modes
- Other Low Power Specifications include:
- 1 uS wake-up from Sleep
- 50 nA I/O port leakage
- 195 uA at 1MHz Run mode
- Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
- System Supervisors: Low Power BOR, WDT, INT0 and RTCC
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- CPU:
- Up to 16 MIPS performance
- Single Cycle Instruction Execution
- 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
- C Compiler Optimized Instruction Set System
- Peripherals:
- 10-bit ADC, 9 channels, 500 k samples per second, 16-deep result buffer
- Charge Time Measurement Unit (CTMU) enabling 9 channels of Capacitive Touch
- Two Analog rail-to-rail comparators Peripherals
- 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
- SPI Modules with 8 Deep FIFO
- I2C™ Modules with Master and Slave Modes
- Hardware RTCC, Real-Time Clock Calendar with Alarms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
27+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount