PIC24FJ128GA106-I/MR in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA106-I/MR

PIC24 Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip PIC24FJ128GA106-I/MR - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 2.75V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

Ideal for low power (<100 nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI2C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16 kB) memory for buffering and large (up to 256 kB) Enhanced Flash program memory make it ideal for embedded control and monitoring applications. PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O, and CTMU provides touch sensing support for up to 64 individual buttons. Available in 64, 80, and 100 pin packages.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 16 x 16 Hardware Multiply, Single Cycle Execution.
    • 12-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
    • Run mode: 1 mA/MIPS, 2.0 V Typical.
    • Sleep mode Current Down to 100 nA Typical.
    • Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical.
  • Flash Program Memory:
    • Self-Reprogrammable under Software Control.
    • 10,000 erase/write cycles.
    • 20 year data retention.
    • EEPROM emulation capable.
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • Analog Features:
    • 10-bit ADC, 16 channels, 500 k samples per second.
    • Three Analog comparators.
  • Peripherals:
    • CTMU supports Capacitive Touch applications.
    • Peripheral Pin Select allows I/O remapping of many peripherals in real time.
    • 4xUART Modules with LIN and IrDA support, 4 Deep FIFO.
    • 3xSPI ™ Modules with 8 Deep FIFO.
    • 3xI2C™ Modules with Master and Slave Modes.
    • Five 16-bit Timer Modules.
    • Up to 9 Input Capture and 5 Output Compare/PWM with dedicated time base.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.
    • PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data.
Read More...
Pricing Section
Global Stock:
440
USA:
440
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.61
USD
Quantity
Unit Price
1
$5.61
5
$5.56
20
$5.49
40
$5.45
100+
$5.37
Product Variant Information section