PIC24FJ16GA002-I/SS in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ16GA002-I/SS

PIC24 Series 4 kB RAM 16 kB Flash 16-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Microchip PIC24FJ16GA002-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

The PIC24FJ16GA002-I/SS is part of the PIC24F Series family with  16 kB Flash as a 16-Bit Flash Microcontroller .It can sustain standard temperature ranges from -40 to 125 and has 28 pin in a SSOP package. This device is lead free.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 17 x 17 Hardware Multiply, Single Cycle Execution.
    • 32-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • Analog Features:
    • 10-bit ADC, 10 channels, 500 k samples per second.
    • Two Analog comparators.
  • Peripherals:
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    • 2 SPI ™ Modules with 8 Deep FIFO.
    • 2 I2C™ Modules with Master and Slave Modes.
    • Five 16-bit Timer Modules.
    • Up to 5 Input Capture and 5 Output Compare / PWM.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.
    • PMP, Parallel Master Port, with 8 Address Lines, and 8/16-bit Data.
Read More...
Pricing Section
Global Stock:
575
USA:
575
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.51
USD
Quantity
Unit Price
1
$2.51
15
$2.46
30
$2.43
100
$2.38
200+
$2.33
Product Variant Information section