
Manufacturer Part #
PIC24FJ256GA704-I/PT
PIC24F Series 16 kB RAM 256 kB Flash SMT 16-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip PIC24FJ256GA704-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24FJ256GA704-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 16kB |
Speed: | 32MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 14-chx12-bit |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
160
$1.95
320+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount