text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ128GP202-E/MM

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - QFN-S28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ128GP202-E/MM - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-S28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
122
Multiple Of:
61
Total
$783.24
USD
Quantity
Unit Price
1
$6.74
4
$6.65
15
$6.57
40
$6.51
100+
$6.42
Product Variant Information section