text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3A0512-ALUT

AT32 Series 512 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Microchip AT32UC3A0512-ALUT - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 109
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/SPI/SSC/UART/USART/USB OTG
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT32UC3A0512-ALUT - 32-Bit
Pricing Section
Global Stock:
1,594
USA:
1,594
5,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.40
USD
Quantity
Unit Price
2
$12.70
4
$12.61
15
$12.44
25
$12.37
50+
$12.19
Product Variant Information section