LPC2132FBD64/01EL in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2132FBD64/01EL

Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
NXP LPC2132FBD64/01EL - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/SPI/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
522
USA:
522
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.71
USD
Quantity
Unit Price
1
$7.71
4
$7.61
15
$7.51
30
$7.46
75+
$7.34
Product Variant Information section