text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2368FBD100K

LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
NXP LPC2368FBD100K - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 58kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CANbus/Ethernet/I2C/Memory Card/Microwire/SPI/SSI/SSP/UART
Peripherals: Brown-out Detect/DMA/I2C/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,815
USA:
4,815
30,465
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.16
USD
Quantity
Unit Price
1
$11.16
4
$11.00
15
$10.86
25
$10.80
50+
$10.63
Product Variant Information section