text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXA346VLH

MCXA34 Series 1024 kB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
NXP MCXA346VLH - Technical Attributes
Attributes Table
Family Name: A34x
Core Processor: Arm Cortex-M33
Program Memory Type: Flash
Flash Size (Bytes): 1024kB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/SPI
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 6
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.20
USD
Quantity
Unit Price
160+
$2.32
Product Variant Information section