MCXC443VMP in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXC443VMP

MCX C Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller IC - MAPBGA-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXC443VMP - Technical Attributes
Attributes Table
Family Name: MCX C
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: SPI
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-ch x 16 bit
On-Chip DAC: 1-ch x 12 bit
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$4,384.00
USD
Quantity
Unit Price
3,200+
$1.37
Product Variant Information section