text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXN547VDFT

MCXN54 Series 2 MB Flash 512 kB RAM 150 MHz 32-Bit Microcontroller - VFBGA-184

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
NXP MCXN547VDFT - Technical Attributes
Attributes Table
Family Name: MCXN547
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 150MHz
No of I/O Lines: 124
InterfaceType / Connectivity: Ethernet/I2S
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,918.80
USD
Quantity
Unit Price
260+
$7.38
Product Variant Information section