PIC32MX270F256B-50I/ML in Tube by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX270F256B-50I/ML

PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX270F256B-50I/ML - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USB OTG
Peripherals: BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$915.00
USD
Quantity
Unit Price
61
$5.06
122+
$5.00
Product Variant Information section