text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S721030VCFP#AA0

RZ/A Series 3 MB SRAM 400 MHz Surface Mount 32-Bit Microcontroller - QFP-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7S721030VCFP#AA0 - Technical Attributes
Attributes Table
Family Name: RZ/A1LU
Core Processor: ARM Cortex A9
Program Memory Type: ROMLess
RAM Size: 3MB
Speed: 400MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/CSI/EBI/EMI/Ethernet/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/POR/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  QFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,707
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.45
USD
Quantity
Unit Price
1
$10.45
4
$10.31
15
$10.17
25
$10.12
50+
$9.95
Product Variant Information section