
Manufacturer Part #
STM32F030C6T6
STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32F030C6T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F030C6T6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 48MHz |
No of I/O Lines: | 39 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,141
USA:
19,141
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.935
30
$0.91
75
$0.885
200
$0.865
400+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount