text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F091VCH6

STM32F Series 256 kB Flash 32 kB SRAM SMT 32-Bit Microcontroller - UFBGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
STMicroelectronics STM32F091VCH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 88
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART
Peripherals: Watchdog
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  UFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,364
USA:
1,364
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.10
USD
Quantity
Unit Price
1
$3.10
15
$3.03
30
$3.00
100
$2.94
200+
$2.88
Product Variant Information section