text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101VCT6TR

Microcontroller-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F101VCT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256MB
RAM Size: 32kB
Speed: 36MHz
No of I/O Lines: 80
InterfaceType / Connectivity: I2C/SPI
Peripherals: DMA/POR/PVD/PWM
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,050.00
USD
Quantity
Unit Price
1,000+
$4.05
Product Variant Information section