text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F207VET6TR

STM32F Series 512 kB Flash 132 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics STM32F207VET6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/LINbus/Memory Card/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,360.00
USD
Quantity
Unit Price
1,000+
$6.36
Product Variant Information section