STM32F730V8T6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F730V8T6

STM32F Series 64 kB Flash 256(176+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
STMicroelectronics STM32F730V8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 82
InterfaceType / Connectivity: I2S/SAI/SPI/USB
Peripherals: Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,917.00
USD
Quantity
Unit Price
90
$3.61
180+
$3.55
Product Variant Information section