STM32F767ZIT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F767ZIT6

STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
STMicroelectronics STM32F767ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,045.80
USD
Quantity
Unit Price
90+
$11.62
Product Variant Information section