
Manufacturer Part #
STM32G473MET6
STM32G Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-80
Product Specification Section
STMicroelectronics STM32G473MET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G473MET6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 170MHz |
No of I/O Lines: | 66 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM |
Number Of Timers: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 41-chx12-bit |
On-Chip DAC: | 7-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,108
USA:
8,108
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.54
10
$4.44
25
$4.37
50
$4.32
125+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount