Manufacturer Part #
STM32H503RBT6
STM32H Series 128 kB Flash 32 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32H503RBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H503RBT6 - Technical Attributes
Attributes Table
| Family Name: | STM32H5 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 32kB |
| Speed: | 250MHz |
| No of I/O Lines: | 49 |
| InterfaceType / Connectivity: | CANbus/FIFO/IrDA/I2C/LINbus/SCI/SDIO/SMBUS/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/PDR/POR/PWM |
| Supply Voltage: | 8V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
540+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount