text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H725AEI6

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
STMicroelectronics STM32H725AEI6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 121
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 55-ch x 12/16-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  UFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$14,776.32
USD
Quantity
Unit Price
2,496+
$5.92
Product Variant Information section