STM32H735ZGT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H735ZGT6

STM32H725/735 MCU line provides 512 Kbytes to 1 Mbyte Flash memory

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics STM32H735ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 97
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 23
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx12-bit / 28-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,229
USA:
1,229
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.41
USD
Quantity
Unit Price
1
$7.41
4
$7.31
15
$7.22
30
$7.17
75+
$7.06
Product Variant Information section