
Manufacturer Part #
STM32H747IIT6
STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - LQFP-176
Product Specification Section
STMicroelectronics STM32H747IIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H747IIT6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7/M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 119 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/QSPI/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB |
Peripherals: | BOR/DMA/LCD/POR/PWM |
Number Of Timers: | 22 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 28-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 4 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400+
$10.66
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount