Manufacturer Part #
STM32H755XIH3
STM32H Series 2MB Flash 1060 KB RAM 480 MHz 32-Bit Microcontroller -TFBGA-265
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:714 per Tray Package Style:TFBGA-265 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
STMicroelectronics STM32H755XIH3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H755XIH3 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M7/M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1060kB |
| Speed: | 480MHz |
| No of I/O Lines: | 168 |
| InterfaceType / Connectivity: | CAN/I2S/I2C/SPI/UART/USART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
| Number Of Timers: | 18 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 36-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | TFBGA-265 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,284
USA:
4,284
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
714+
$12.09
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Package Style:
TFBGA-265
Mounting Method:
Surface Mount