
Manufacturer Part #
STM32L072CZT6
STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32L072CZT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L072CZT6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 192kB |
RAM Size: | 20kB |
Speed: | 32MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.47
15
$2.42
40
$2.38
100
$2.35
250+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount