
Manufacturer Part #
STM32N657I0H3Q
STM32N6 Series 4.2 MB SRAM 800MHz 32-Bit Microcontroller - VFBGA-178
Product Specification Section
STMicroelectronics STM32N657I0H3Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32N657I0H3Q - Technical Attributes
Attributes Table
Family Name: | STM32N |
Core Processor: | ARM Cortex M55 |
Program Memory Type: | ROMLess |
RAM Size: | 4.2MB |
Speed: | 800MHz |
No of I/O Lines: | 106 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/POR/PWM |
Number Of Timers: | 17 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 20-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | VFBGA-178 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$11.85
4
$11.68
10
$11.56
25
$11.45
40+
$11.28
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
VFBGA-178
Mounting Method:
Surface Mount