
Manufacturer Part #
ATMEGA168-20PU
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-28
Microchip ATMEGA168-20PU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MTAI as a new final test site for ATMEGA168-20PU, ATMEGA48-20PU, ATMEGA8-16PUA4 and ATMEGA88V-10PU catalog part numbers (CPN) available in 28L SPDIP (.300in) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as a new final test site.Estimated Qualification Completion Date: June 2025
Description of Change:Qualification of MPHL as a new final test site for selected AT89Cxx, AT89LPxx, AT89S8253, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA6xx, ATMEGA8xx, ATTINY2xx, ATTINY4313 and ATTINY861A device families available in 20L PDIP (.300in), 28L SPDIP (.300in) and 40L PDIP (.600in) packages.Reason for Change:To improve manufacturability by qualifying MPHL as new final test site
Description of Change:Qualification of MPHL as a new final test site for selected AT89Cxx, AT89LPxx, AT89S8253, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA6xx, ATMEGA8xx, ATTINY2xx, ATTINY4313 and ATTINY861A device families available in 20L PDIP (.300in), 28L SPDIP (.300in) and 40L PDIP (.600in) packages.Reason for Change:To improve manufacturability by qualifying MPHL as new final test site.
Part Status:
Microchip ATMEGA168-20PU - Technical Attributes
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 1kB |
Speed: | 20MHz |
No of I/O Lines: | 23 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 6-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | DIP-28 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
14 per Tube
Package Style:
DIP-28
Mounting Method:
Through Hole