AVR64EA28-I/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64EA28-I/SP

AVR EA Series 20 MHz 64KB 8 bit Microcontroller IC- DIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR64EA28-I/SP - Technical Attributes
Attributes Table
Family Name: AVR EA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SMBUS/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
15
Total
$609.60
USD
Quantity
Unit Price
15
$2.63
45
$2.59
75
$2.57
150
$2.54
300+
$2.50
Product Variant Information section