text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AC16CFGE

HCS08 Series 16 KB Flash 1 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
NXP MC9S08AC16CFGE - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.00
USD
Quantity
Unit Price
1
$4.00
10
$3.92
25
$3.86
75
$3.79
150+
$3.71
Product Variant Information section