PIC12F1840-I/SN in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F1840-I/SN

PIC12F Series 7 kB Flash 256 B SRAM SMT 8-Bit Flash Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Microchip PIC12F1840-I/SN - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 5
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12F1840-I/SN is a device can be programmed using either the high-voltage In-Circuit Serial Programming™ (ICSP™) method or the low voltage ICSP™ method.

Features:

  • Full 5.5V Operation – PIC12F1840
  • 1.8V-3.6V Operation – PIC12LF1840
  • Self-Reprogrammable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) viatwo pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range:- 2.3V-5.5V (PIC12F1840)- 1.8V-3.6V (PIC12LF1840)
  • Programmable Code Protection
  • Power-Saving Sleep mode
Read More...
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
25
$1.15
75
$1.13
150
$1.12
400+
$1.09
Product Variant Information section