text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F505-I/SL

PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip PIC16F505-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 72B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
PIC16F505-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.

Features:

  • Precision 4 MHz internal oscillator
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100 nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Global Stock:
2,296
USA:
2,296
10,105
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.63
USD
Quantity
Unit Price
25
$0.865
50
$0.85
125
$0.83
250
$0.815
500+
$0.785
Product Variant Information section