text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F876-20/SO

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip PIC16F876-20/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

Note: A newer device is available. Please consider the PIC16F886.

The PIC16F876-04/SO 8-bit Microcontroller has 14 K of Flash Program Memory in a 28-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • 128 Bytes EEPROM data memory
  • ICD
  • 25mA sink/source per I/O
  • Self Programming
  • Parallel Slave Port

Applications:

  • Advanced level A/D applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications.
Pricing Section
Global Stock:
135
USA:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.28
USD
Quantity
Unit Price
1
$7.28
4
$7.18
15
$7.09
30
$7.04
75+
$6.93
Product Variant Information section