PIC16LF1827-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1827-I/P

PIC16 Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1827-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 384B
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16LF1827-I/P is a part of PIC16LF series Microcontroller. It has an operating temperature ranging from -40ºC to +125ºC. It comes in PDIP-18 package.

Features:

  • High-Performance RISC CPU:
    • C Compiler Optimized Architecture
    • 256 bytes Data EEPROM
    • Up to 4 Kbytes Linear Program Memory Addressing
    • Up to 384 bytes Linear Data Memory Addressing
    • Interrupt Capability with Automatic Context Saving
  • Flexible Oscillator Structure:
    • Precision 32 MHz Internal Oscillator Block:
      • Factory calibrated to ± 1%, typical
      • Software selectable frequencies range of 31 kHz to 32 MHz
    • 31 kHz Low-Power Internal Oscillator
    • Four Crystal modes up to 32 MHz
    • Three External Clock modes up to 32 MHz
    • 4X Phase Lock Loop (PLL)
  • Special Microcontroller Features:
    • 1.8 V-3.6 V Operation
    • Self-Programmable under Software Control
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Programmable Brown-out Reset (BOR)
    • Extended Watchdog Timer (WDT):
      • Programmable period from 1ms to 268s
    • Programmable Code Protection
  • Extreme Low-Power Management with nanoWatt XLP:
    • Sleep mode: 30 nA
    • Watchdog Timer: 500 nA
    • Timer1 Oscillator: 600 nA @ 32 kHz
  • Analog Features:
    • Analog-to-Digital Converter (ADC) Module:
      • 10-bit resolution, 12 channels
      • Auto acquisition capability
      • Conversion available during Sleep
    • Analog Comparator Module:
      • Two rail-to-rail analog comparators
      • Power mode control
      • Software controllable hysteresis
  • Peripheral Highlights:
    • 15 I/O Pins and 1 Input Only Pin:
      • High current sink/source 25 mA/25 mA
      • Programmable weak pull-ups
      • Programmable interrupt-on- change pins
    • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
    • Enhanced Timer1:
      • 16-bit timer/counter with prescaler
      • External Gate Input mode
      • Dedicated, low-power 32 kHz oscillator driver
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
475
Multiple Of:
25
Total
$831.25
USD
Quantity
Unit Price
25
$1.84
75
$1.81
100
$1.80
250
$1.77
375+
$1.75
Product Variant Information section