text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4620-I/PT

PIC18F Series 64 KB Flash 3.8 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Microchip PIC18F4620-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.8kB
Speed: 40MHz
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
The PIC18F4620-I/PT is a part of PIC18F series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • Peripherals:
    • Master Synchronous Serial Port supports SPI ™ and I2C™ Master and Slave Mode 
    • EUSART module including LIN bus support
    • Four Timer Modules
    • Up to 5 PWM outputs
    • Up to 2 Capture / Compare
      Pricing Section
      Global Stock:
      971
      USA:
      971
      1,600
      Factory Stock:Factory Stock:
      0
      Factory Lead Time:
      6 Weeks
      Minimum Order:
      1
      Multiple Of:
      1
      Total
      $8.43
      USD
      Quantity
      Unit Price
      1
      $8.43
      4
      $8.32
      15
      $8.21
      30
      $8.16
      75+
      $8.03
      Product Variant Information section