
Manufacturer Part #
PIC18F4685-I/PT
PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip PIC18F4685-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
ADVISORY
05/17/2022 Details and Download
Microchip has released a new Product Documents for the PIC18(L)F26/45/46/55/56K42 Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: - Added Module 9.4 Double Sample Conversions, 13 Central Processing Unit (CPU), and 13.1 FSR Shadow Registers.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 May 2022
Part Status:
Active
Active
Microchip PIC18F4685-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 96kB |
RAM Size: | 3328B |
Speed: | 40MHz |
No of I/O Lines: | 33 |
InterfaceType / Connectivity: | CAN/I2C/SPI/USART |
Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,305
USA:
1,305
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$11.97
4
$11.80
10
$11.69
25
$11.57
40+
$11.40
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount