
Manufacturer Part #
PIC18F65K80-I/MR
PIC18F Series 32 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - QFN-64
Product Specification Section
Microchip PIC18F65K80-I/MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
05/23/2025 Details and Download
ADVISORY
05/15/2023 Details and Download
Part Status:
Active
Active
Microchip PIC18F65K80-I/MR - Technical Attributes
Attributes Table
Flash Size (Bytes): | 32kB |
RAM Size: | 3.6kB |
Speed: | 64MHz |
No of I/O Lines: | 54 |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
40
$4.58
80
$4.53
120
$4.50
160
$4.48
200+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
QFN-64
Mounting Method:
Surface Mount