text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF27K42-I/ML

128KB Flash, 4KB RAM, 1KB EE, 12bit ADC2, Vector Interrupts, DMA, MAP, DIA -TUBE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF27K42-I/ML - Technical Attributes
Attributes Table
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/POR/PWM/Reset
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
427
Multiple Of:
61
Total
$858.27
USD
Quantity
Unit Price
61
$2.08
122
$2.06
183
$2.05
244
$2.04
305+
$2.01
Product Variant Information section