Manufacturer Part #
SLS32AIA010MLUSON10XTMA9
OPTIGA™ Trust M Series 5.5 V 10 kB Secured Connected IoT - PG-USON-10-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PG-USON-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SLS32AIA010MLUSON10XTMA9 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon SLS32AIA010MLUSON10XTMA9 - Technical Attributes
Attributes Table
| Family Name: | OPTIGA™ Trust M |
| Data Bus Width: | 16b |
| Supply Voltage: | 1.62V to 5.5V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | PG-USON-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PG-USON-10
Mounting Method:
Surface Mount