Manufacturer Part #
BB-HRGB1818-B
Red, Green, Blue (RGB) 1.80mm L x 1.80mm W Addressable Lighting LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | American Bright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Bright BB-HRGB1818-B - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red / Green / Blue |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 6mA |
| Intensity: | 150 mcd/ 500 mcd/ 80mcd |
| Wavelength: | 120m |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel