text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A8096

SFH 4546

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65110A8096 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 20°
Forward (Drive) Current: 100mA
Forward Voltage: 2.9V
Reverse Voltage[Vr]: 5V
Rise Time: 12ns
Operating Temp Range: -40°C to +100°C
Part Number Aliases: SFH 4546
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,968.00
USD
Quantity
Unit Price
10,000+
$0.1968
Product Variant Information section