Manufacturer Part #
VSMB294008G
2.3x2.3x2.8mm high speed IR 940nm 7° smt untinted plastic package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay VSMB294008G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMB294008G - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±7° |
| Intensity: | 70mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.45V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 15ns |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
6,000
$0.111
12,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount