text.skipToContent text.skipToNavigation

Manufacturer Part #

TSSP4038SS1XB

Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay TSSP4038SS1XB - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 2.4m
Supply Current: 0.8mA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 90°
Output Voltage-Max: 5.5V
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,082
USA:
2,082
2,082
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2082
Multiple Of:
2160
Total
$916.08
USD
Quantity
Unit Price
2,160+
$0.44
Product Variant Information section