Manufacturer Part #
TFBS4650-TR1
TFBS4650 Series 6.8 x 2.8 x 1.6 mm 9.6 to 115.2 kbps Infrared Transceiver SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TFBS4650-TR1 - Technical Attributes
Attributes Table
| Link: | 30cm |
| Supply Voltage: | 2.4V to 3.6V |
| Idle Current-Max: | 0.075mA |
| Data Rate: | 9.6kbps to 115.2kbps |
| Dimension: | H 6.8mm x L 2.8mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount