Manufacturer Part #
4N29M
4N29M Series 30 V 4170 Vrms General Purpose Photo Darlington Optocoupler DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
onsemi 4N29M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 4N29M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The 4N29M is a Single channel general purpose photodarlington optocoupler. It consist of a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
It has an operating temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- High sensitivity to low input drive current
- Meets or exceeds all JEDEC Registered Specifications
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 30 V
- Emitter-Collector Voltage: 5 V
Applications:
- Low power logic circuits
- Telecommunications equipment
- Portable electronics
- Solid state relays
- Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.183
3,000
$0.179
5,000
$0.177
10,000
$0.175
20,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole