text.skipToContent text.skipToNavigation

Manufacturer Part #

6N135

8-PIN DIP 1MB HIGH SPEED TRANSISTOR; DC INPUT THROUGH-HOLE

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 6N135 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
Directional: Uni-Directional
Propagation Delay: 0.5µs
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Transistor
CTR-Min: 7%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,010.00
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.715
1,000
$0.695
2,500+
$0.67
Product Variant Information section