text.skipToContent text.skipToNavigation

Manufacturer Part #

APS2241S

APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APS2241S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 6V
Propagation Delay: 60ps
Reverse Voltage-Max [Vrrm]: 5V
Power Dissipation: 40mW
Output Type: Open Drain
Operating Temp-Max: 105°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$202.00
USD
Quantity
Unit Price
100
$2.02
200
$2.00
300
$1.98
400+
$1.97
Product Variant Information section