text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817B3SD

FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler -DIP-4

Product Specification Section
onsemi FOD817B3SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Phototransistor
CTR-Min: 130%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
10
$0.395
40
$0.345
150
$0.295
500+
$0.255