text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817CSD

DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi FOD817CSD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
269,000
USA:
269,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$88.00
USD
Quantity
Unit Price
1,000
$0.088
3,000
$0.0857
5,000
$0.0846
20,000
$0.0818
30,000+
$0.08
Product Variant Information section