Manufacturer Part #
HCPL0600R2
SO8 SMT Single Channel High Speed 3750 Vrms 10 MB/s Logic Gate Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi HCPL0600R2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 7V |
| Operating Temp-Max: | 85°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$0.47
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
- Reel Qty: 0+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount